Siemens, 3RH2 Contactor Relay 3 NO/5 NC, 10A Contact Rating, 24V dc
- RS Stock No.:
- 156-228
- Mfr. Part No.:
- 3RH2253-1BB40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€67.46
(exc. VAT)
€82.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.46 |
*price indicative
- RS Stock No.:
- 156-228
- Mfr. Part No.:
- 3RH2253-1BB40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Terminal Type | Screw | |
| Normal State Configuration | 3 NO/5 NC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 8 | |
| Width | 45mm | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Depth | 117mm | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Terminal Type Screw | ||
Normal State Configuration 3 NO/5 NC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 8 | ||
Width 45mm | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Depth 117mm | ||
Control Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is designed for reliable operation in diverse industrial conditions. It supports both AC and DC circuits with a robust design and a mechanical service life of up to 10 million cycles, ensuring durability and longevity. Its compact size allows for seamless integration into existing systems, while auxiliary contacts enhance functionality for complex control tasks. Meeting advanced safety standards, this relay is dependable for critical applications and meets stringent performance requirements
High operational current ratings for enhanced performance
Easy installation on standard DIN rails
Efficient energy consumption with low power loss
Wide temperature range for reliable operation
Advanced safety features meeting international standards
Compact size for space saving installations
Proven shock and vibration resistance
Extensive online support available
