Eaton, ZEB Overload Relay 1 NO/1 NC, Trip Dial: 1 → 5 A, 1A, 5 A F.L.C, 5A Contact Rating, 690V 1P
- RS Stock No.:
- 243-354
- Mfr. Part No.:
- 136484 ZEB12-5-GF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€307.40
(exc. VAT)
€378.10
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €307.40 |
*price indicative
- RS Stock No.:
- 243-354
- Mfr. Part No.:
- 136484 ZEB12-5-GF
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 1A, 5A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 5A | |
| Mount Type | Direct | |
| Series | ZEB | |
| Pole and Throw Configuration | 1P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Adjustable Current Range | 1 → 5 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 65°C | |
| Length | 108mm | |
| Depth | 110mm | |
| Standards/Approvals | CSA Class No.:3211-03 UL VDE 0660 CSA File No.:2290956 CE CSA-C22.2 No. 14 CSA UL Category Control No.:NKCR UL 508 UL File No.:E1230 IEC/EN 60947 IEC/EN 60947-4-1 | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 1A, 5A | ||
Product Type Overload Relay | ||
Relay Contact Current 5A | ||
Mount Type Direct | ||
Series ZEB | ||
Pole and Throw Configuration 1P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Adjustable Current Range 1 → 5 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Maximum Operating Temperature 65°C | ||
Length 108mm | ||
Depth 110mm | ||
Standards/Approvals CSA Class No.:3211-03 UL VDE 0660 CSA File No.:2290956 CE CSA-C22.2 No. 14 CSA UL Category Control No.:NKCR UL 508 UL File No.:E1230 IEC/EN 60947 IEC/EN 60947-4-1 | ||
Control Voltage 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
