Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 1 → 5 A, 5A Contact Rating, 690V 1P
- RS Stock No.:
- 243-353
- Mfr. Part No.:
- 136481 ZEB12-5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€171.18
(exc. VAT)
€210.55
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €171.18 |
*price indicative
- RS Stock No.:
- 243-353
- Mfr. Part No.:
- 136481 ZEB12-5
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 5A | |
| Mount Type | Direct | |
| Series | Eaton Moeller | |
| Pole and Throw Configuration | 1P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 1 → 5 A | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 65°C | |
| Length | 108mm | |
| Depth | 110mm | |
| Standards/Approvals | IEC/EN 60947 UL E1230 CSA 2290956 UL 508 CE UL NKCR CSA Class No.:3211-03 CSA-C22.2 No. 14 VDE 0660 CSA IEC/EN 60947-4-1 UL | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Relay Contact Current 5A | ||
Mount Type Direct | ||
Series Eaton Moeller | ||
Pole and Throw Configuration 1P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 1 → 5 A | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 65°C | ||
Length 108mm | ||
Depth 110mm | ||
Standards/Approvals IEC/EN 60947 UL E1230 CSA 2290956 UL 508 CE UL NKCR CSA Class No.:3211-03 CSA-C22.2 No. 14 VDE 0660 CSA IEC/EN 60947-4-1 UL | ||
Control Voltage 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
Related links
- Eaton Contactor Relay 1 NO/1 NC 690V 1P
- Eaton 1A 5A Contact Rating, 690V 1P
- Eaton Contactor Relay 1 NO/1 NC 690V 1P
- Eaton Contactor Relay 1 NO/1 NC 690V 1P
- Eaton Contactor Relay 1 NO/1 NC 690V 1P
- Eaton Electronic Overload Relay 1 NO/1 NC 5A Contact Rating, 690V 1P
- Eaton Electronic Overload Relay 1 NO/1 NC 5A Contact Rating, 690V 1P
- Eaton 20A 20A Contact Rating, 690V 1P
