Eaton, ZEB Overload Relay 1 NO/1 NC, Trip Dial: 9 → 45 A, 45A, 9 A F.L.C, 45A Contact Rating, 690V 1P
- RS Stock No.:
- 243-360
- Mfr. Part No.:
- 136501 ZEB32-45-GF/KK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€354.85
(exc. VAT)
€436.47
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €354.85 |
*price indicative
- RS Stock No.:
- 243-360
- Mfr. Part No.:
- 136501 ZEB32-45-GF/KK
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 45A, 9A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 45A | |
| Series | ZEB | |
| Pole and Throw Configuration | 1P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 9 → 45 A | |
| Maximum Operating Temperature | 65°C | |
| Length | 108mm | |
| Depth | 110mm | |
| Standards/Approvals | CE UL File No.:E1230 CSA File No.:2290956 CSA Class No.:3211-03 UL UL 508 CSA-C22.2 No. 14 IEC/EN 60947 VDE 0660 CSA UL Category Control No.:NKCR IEC/EN 60947-4-1 | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 45A, 9A | ||
Product Type Overload Relay | ||
Relay Contact Current 45A | ||
Series ZEB | ||
Pole and Throw Configuration 1P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 9 → 45 A | ||
Maximum Operating Temperature 65°C | ||
Length 108mm | ||
Depth 110mm | ||
Standards/Approvals CE UL File No.:E1230 CSA File No.:2290956 CSA Class No.:3211-03 UL UL 508 CSA-C22.2 No. 14 IEC/EN 60947 VDE 0660 CSA UL Category Control No.:NKCR IEC/EN 60947-4-1 | ||
Control Voltage 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
Related links
- Eaton 45A 45A Contact Rating, 690V 1P
- Eaton 20A 20A Contact Rating, 690V 1P
- Eaton 1A 5A Contact Rating, 690V 1P
- Eaton 0.33A 1.65A Contact Rating, 690V 1P
- Eaton 100A 100A Contact Rating, 690V 1P
- Eaton Electronic Overload Relay 1 NO/1 NC 5A Contact Rating, 690V 1P
- Eaton 65A 75A Contact Rating, 690V 1P
- Eaton Contactor Relay 1 NO/1 NC 690V
