Eaton ZEB Overload Relay 1NC, 1NO, 9 → 45 A F.L.C, 45 A Contact Rating, 690 V, SP, Eaton Moeller ZEB
- RS Stock No.:
- 247-605
- Mfr. Part No.:
- 136493 ZEB32-45-GF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€233.00
(exc. VAT)
€286.59
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.00 |
*price indicative
- RS Stock No.:
- 247-605
- Mfr. Part No.:
- 136493 ZEB32-45-GF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 9 → 45 A | |
| Contact Current Rating | 45 A | |
| Range | Eaton Moeller ZEB | |
| Pole Configuration | SP | |
| Series | ZEB | |
| Normal State Configuration | 1NC, 1NO | |
| Control Voltage | 690 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 9 → 45 A | ||
Contact Current Rating 45 A | ||
Range Eaton Moeller ZEB | ||
Pole Configuration SP | ||
Series ZEB | ||
Normal State Configuration 1NC, 1NO | ||
Control Voltage 690 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Moeller series ZEB Electronic overload relay is expertly designed for superior performance in electrical protection. With a current range of 9 to 45 A, this innovative device ensures effective overload and earth-fault protection. Its direct mounting feature simplifies installation, making it an ideal choice for compact panel designs. The relay adheres to rigorous safety standards, including IEC/EN 60947 and UL certifications, thereby ensuring reliable operation across various applications. This device also boasts a built-in phase-failure sensitivity, enhancing operational reliability, while the automatic resetting function optimises user convenience and efficiency. With a robust and compact design, this overload relay is perfectly suited for demanding industrial environments.
Offers automatic resetting for enhanced user ease
Designed for direct mounting, facilitating straightforward installation
Incorporates earth-fault protection for additional safety
Phase-failure sensitivity boosts operational reliability
Complies with rigorous international safety standards
Built to withstand ambient temperatures from -25 °C to 65 °C
Features a variety of auxiliary contact configurations for versatile applications
Constructed to minimise thermal rise, ensuring consistent performance
Designed for a pollution degree of 3, suitable for industrial use
Equipped with short-circuit protection for added reliability
Designed for direct mounting, facilitating straightforward installation
Incorporates earth-fault protection for additional safety
Phase-failure sensitivity boosts operational reliability
Complies with rigorous international safety standards
Built to withstand ambient temperatures from -25 °C to 65 °C
Features a variety of auxiliary contact configurations for versatile applications
Constructed to minimise thermal rise, ensuring consistent performance
Designed for a pollution degree of 3, suitable for industrial use
Equipped with short-circuit protection for added reliability
Related links
- Eaton ZEB Overload Relay 1NC 9 → 45 A F.L.C 690 V Eaton Moeller ZEB
- Eaton ZEB Overload Relay 1NC 4 → 20 A F.L.C 690 V Eaton Moeller ZEB
- Eaton ZEB Overload Relay 1NC 1 → 5 A F.L.C 690 V Eaton Moeller ZEB
- Eaton ZEB Overload Relay 1NC 20 → 100 A F.L.C 690 V Eaton Moeller ZEB
- Eaton ZEB Overload Relay 1NC 0.33 → 1.65 A F.L.C 690 V Eaton Moeller ZEB
- Eaton ZEB Overload Relay 1NC 65 → 75 A F.L.C 690 V Moeller ZB
- Eaton ZEB Overload Relay 1 N/C 35 → 175 A F.L.C Eaton Moeller
- Eaton Electronic Overload Relay 1NC/1NO 5 A Contact Rating, ZEB
