Allen Bradley, 193-T1 Overload Relay, 2.9A, 4 A F.L.C, 2mA Contact Rating, 12 W, 15V
- RS Stock No.:
- 250-231
- Mfr. Part No.:
- 193-T1AB40
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€52.99
(exc. VAT)
€65.18
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.99 |
*price indicative
- RS Stock No.:
- 250-231
- Mfr. Part No.:
- 193-T1AB40
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 2.9A, 4A | |
| Relay Contact Current | 2mA | |
| Series | 193-T1 | |
| Mount Type | Panel, DIN Rail | |
| Power Rating | 12W | |
| Terminal Type | Screw | |
| IP Rating | IP2X | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -20°C | |
| Width | 45mm | |
| Length | 86.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No.14, EC/EN 60497-1, UL508, -5-1, -4-1 | |
| Depth | 136.5mm | |
| Control Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Overload Relay | ||
FLC Motor Rating 2.9A, 4A | ||
Relay Contact Current 2mA | ||
Series 193-T1 | ||
Mount Type Panel, DIN Rail | ||
Power Rating 12W | ||
Terminal Type Screw | ||
IP Rating IP2X | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -20°C | ||
Width 45mm | ||
Length 86.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No.14, EC/EN 60497-1, UL508, -5-1, -4-1 | ||
Depth 136.5mm | ||
Control Voltage 15V | ||
- COO (Country of Origin):
- CN
The Allen Bradley Bimetallic Overload Relay is designed for reliable motor protection, with a trip rating of ultimate tripping current set at 120% of the Full Load Amperage. It offers phase loss sensitivity, with a trip rating at phase loss of 115% FLA. The relay features an automatic or manual reset mode, providing flexibility in operation. For maintenance or testing, it includes a manual release of auxiliary contacts. Trip indication is clearly visible through a flag, ensuring easy identification of overload events. The relay is suitable for use at altitudes up to 2000 meters.
IP2X protection rated
Pollution degree is 3
CE and cULus certified
UL508 and CSA standard meet
Related links
- Allen Bradley 60A F.L.C 12 W, 15V
- Allen Bradley 550mA 2mA Contact Rating 15V
- Allen Bradley 1.8A 2mA Contact Rating 15V
- Allen Bradley 750 mA 2mA Contact Rating 15V
- Allen Bradley 450mA 2mA Contact Rating 15V
- Allen Bradley 3.5A 2mA Contact Rating 15V
- Allen Bradley 900 mA 2mA Contact Rating 15V
- Allen Bradley 17A 2mA Contact Rating 15V
