Allen Bradley, 193-T1 Overload Relay, 17A, 25 A F.L.C, 2mA Contact Rating, 12 W, 15V

Subtotal (1 unit)*

€85.14

(exc. VAT)

€104.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.14

*price indicative

RS Stock No.:
250-243
Mfr. Part No.:
193-T1CC25
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Overload Relay

FLC Motor Rating

17A, 25A

Relay Contact Current

2mA

Mount Type

Panel, DIN Rail

Series

193-T1

Power Rating

12W

Terminal Type

Screw

Reset Method

Automatic & Manual

IP Rating

IP2X

Minimum Operating Temperature

-20°C

Width

54mm

Maximum Operating Temperature

60°C

Length

107mm

Depth

149mm

Standards/Approvals

UL508, IEC/EN 60497-1/-4-1/-5-1, CSA C22.2 No.14

Control Voltage

15V

COO (Country of Origin):
CN
The Allen Bradley Bimetallic Overload Relay is designed for reliable motor protection, with a trip rating of ultimate tripping current set at 120% of the Full Load Amperage. It offers phase loss sensitivity, with a trip rating at phase loss of 115% FLA. The relay features an automatic or manual reset mode, providing flexibility in operation. For maintenance or testing, it includes a manual release of auxiliary contacts. Trip indication is clearly visible through a flag, ensuring easy identification of overload events. The relay is suitable for use at altitudes up to 2000 meters.

IP2X protection rated

Pollution degree is 3

CE and cULus certified

UL508 and CSA standard meet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy