Allen Bradley 193-EIO Overload Relay, 6 W, 240 V, E300
- RS Stock No.:
- 250-273
- Mfr. Part No.:
- 193-EIO-43-240
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€342.94
(exc. VAT)
€421.82
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.94 |
*price indicative
- RS Stock No.:
- 250-273
- Mfr. Part No.:
- 193-EIO-43-240
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | E300 | |
| Series | 193-EIO | |
| Power Rating | 6 W | |
| Control Voltage | 240 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range E300 | ||
Series 193-EIO | ||
Power Rating 6 W | ||
Control Voltage 240 V | ||
- COO (Country of Origin):
- MX
The Allen Bradley E300 Overload Relays Control Module offers four input and three output channels.
240V AC
China CCC certified
China CCC certified
Related links
- Allen Bradley 193-EIO Overload Relay 24 V, E300
- Allen Bradley 193-EIO Overload Relay 120 V ac, E300
- Allen Bradley 193-EIOGP Overload Relay 240 V, E300
- Allen Bradley 193-EIO Overload Relay E300
- Allen Bradley 193-EIOGP Overload Relay 24 V, E300
- Allen Bradley 193-EIOGP Overload Relay 120 V, E300
- Allen Bradley E300 Series Connector for Use with 193-EIO-43-120
- Allen Bradley E300 Series Connector for Use with 193-EIO-63-24D
