Allen Bradley 193-EIOGP Overload Relay, 6 W, 24 V, E300
- RS Stock No.:
- 250-284
- Mfr. Part No.:
- 193-EIOGP-42-24D
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€342.94
(exc. VAT)
€421.82
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.94 |
*price indicative
- RS Stock No.:
- 250-284
- Mfr. Part No.:
- 193-EIOGP-42-24D
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | E300 | |
| Series | 193-EIOGP | |
| Power Rating | 6 W | |
| Control Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range E300 | ||
Series 193-EIOGP | ||
Power Rating 6 W | ||
Control Voltage 24 V | ||
- COO (Country of Origin):
- MX
The Allen Bradley E300 Overload Relays 4 input / 2 output with PTC and External Ground Fault Sensing Control Module, operates at 24V DC.
China CCC certified
Australian RCM certified
American Bureau of Shipping certified
Australian RCM certified
American Bureau of Shipping certified
Related links
- Allen Bradley 193-EIOGP Overload Relay 240 V, E300
- Allen Bradley 193-EIOGP Overload Relay 120 V, E300
- Allen Bradley 193-EIO Overload Relay 24 V, E300
- Allen Bradley E300 Series Connector for Use with 193-EIOGP-42-24D
- Allen Bradley 193-EIO Overload Relay 240 V, E300
- Allen Bradley 193-EIO Overload Relay E300
- Allen Bradley 193-EIO Overload Relay 120 V ac, E300
- Allen Bradley E300 Series Connector for Use with 193-EXP-DIO-42-24D Digital
