Allen Bradley, 592 ESM Overload Relay, 100A Contact Rating
- RS Stock No.:
- 250-341
- Mfr. Part No.:
- 592-ESM-I-100A-S3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€400.57
(exc. VAT)
€492.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.57 |
*price indicative
- RS Stock No.:
- 250-341
- Mfr. Part No.:
- 592-ESM-I-100A-S3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Overload Relay | |
| Relay Contact Current | 100A | |
| Series | 592 ESM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Overload Relay | ||
Relay Contact Current 100A | ||
Series 592 ESM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Allen Bradley E300 Overload Relays Current Sensing Module 10 to 100 A mounts to NEMA Size 3 contactor.
Australian RCM certified
China CCC certified
