Allen Bradley, 592 ESM Overload Relay, 200A Contact Rating
- RS Stock No.:
- 250-342
- Mfr. Part No.:
- 592-ESM-I-200A-S4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€386.06
(exc. VAT)
€474.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.06 |
*price indicative
- RS Stock No.:
- 250-342
- Mfr. Part No.:
- 592-ESM-I-200A-S4
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Overload Relay | |
| Relay Contact Current | 200A | |
| Series | 592 ESM | |
| Standards/Approvals | GB/T 14048.4-2010, EN 60947-4-1, CSA22.2, UL 60947-4-1, SJ/Z 11388, SJ/T 11364, No. 60947-4-1, IEC 61511, IEC 61508, GB/T 26572 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Overload Relay | ||
Relay Contact Current 200A | ||
Series 592 ESM | ||
Standards/Approvals GB/T 14048.4-2010, EN 60947-4-1, CSA22.2, UL 60947-4-1, SJ/Z 11388, SJ/T 11364, No. 60947-4-1, IEC 61511, IEC 61508, GB/T 26572 | ||
- COO (Country of Origin):
- MX
The Allen Bradley E300 Overload Relays Current Sensing Module 20 to 100 A mounts to NEMA Size 4 contactor.
Australian RCM certified
China CCC certified
