Allen Bradley, 193 ESM Overload Relay, 200A Contact Rating
- RS Stock No.:
- 250-412
- Mfr. Part No.:
- 193-ESM-IG-200A-T
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€420.36
(exc. VAT)
€517.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.36 |
*price indicative
- RS Stock No.:
- 250-412
- Mfr. Part No.:
- 193-ESM-IG-200A-T
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Overload Relay | |
| Relay Contact Current | 200A | |
| Series | 193 ESM | |
| Standards/Approvals | UL 60947-4-1, SJ/T 11364, IEC 61511, SJ/Z 11388, No. 60947-4-1, IEC 61508, GB/T 26572, GB/T 14048.4-2010, EN 60947-4-1, CSA22.2 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Overload Relay | ||
Relay Contact Current 200A | ||
Series 193 ESM | ||
Standards/Approvals UL 60947-4-1, SJ/T 11364, IEC 61511, SJ/Z 11388, No. 60947-4-1, IEC 61508, GB/T 26572, GB/T 14048.4-2010, EN 60947-4-1, CSA22.2 | ||
- COO (Country of Origin):
- MX
The Allen Bradley E300 Overload Relays Current/Ground Fault Sensing Module 20 to 200 A DIN Rail / Panel Mount with Line- and Load-side Power Conductor Terminals.
Eurasian Economic Community certified
Australian RCM certified
China CCC certified
American Bureau of Shipping certified
