Schneider Electric, TeSyS CA Control Relay 3 NO/2 NC, 10A Contact Rating, 5.4 W, 72V
- RS Stock No.:
- 428-761
- Mfr. Part No.:
- CAD326SDS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€195.49
(exc. VAT)
€240.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.49 |
*price indicative
- RS Stock No.:
- 428-761
- Mfr. Part No.:
- CAD326SDS207
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Series | TeSyS CA | |
| Mount Type | Plate | |
| Power Rating | 5.4W | |
| Normal State Configuration | 3 NO/2 NC | |
| Terminal Type | Lug Ring | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Voltage | 690V | |
| Length | 77mm | |
| Maximum Operating Temperature | 70°C | |
| Depth | 93mm | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1, IEC 60068, REACH, RoHS, UL, VDE 0660, UL 60947-5-1, IP20 | |
| Control Voltage | 72V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Series TeSyS CA | ||
Mount Type Plate | ||
Power Rating 5.4W | ||
Normal State Configuration 3 NO/2 NC | ||
Terminal Type Lug Ring | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Contact Voltage 690V | ||
Length 77mm | ||
Maximum Operating Temperature 70°C | ||
Depth 93mm | ||
Standards/Approvals EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1, IEC 60068, REACH, RoHS, UL, VDE 0660, UL 60947-5-1, IP20 | ||
Control Voltage 72V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Control relay is designed for control circuit applications. It features a pole contact composition of 3 NO and 2 NC for flexible switching options. The relay operates at a rated operational voltage of up to 690 V AC with a frequency range of 25 to 400 Hz. The control circuit voltage is 72 V DC, and it uses coil technology with an integral suppression device for improved reliability and reduced noise. The relay has a rated impulse withstand voltage of 6 kV, conforming to IEC 60947 standards.
RoHS compliant
Mercury free
Flame resistance
IP20 front face conforming to IEC 60529
Related links
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 72V
- Schneider Electric 10A Contact Rating 24V
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 125V
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 480V
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 36V
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 400V
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 24V
- Schneider Electric Trip Dial: 28 → 115 A 5.4 W, 240V
