Allen Bradley, 193K Overload Relay 1 NO/1 NC, Trip Dial: 0.16 → 0.25 A, 160mA, 250 mA F.L.C, 250mA Contact Rating, 7 W,
- RS Stock No.:
- 502-222
- Distrelec Article No.:
- 302-27-355
- Mfr. Part No.:
- 193-KA25
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€43.31
(exc. VAT)
€53.27
(inc. VAT)
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | €43.31 |
*price indicative
- RS Stock No.:
- 502-222
- Distrelec Article No.:
- 302-27-355
- Mfr. Part No.:
- 193-KA25
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| FLC Motor Rating | 160mA, 250mA | |
| Product Type | Overload Relay | |
| Relay Contact Current | 250mA | |
| Mount Type | Panel | |
| Series | 193K | |
| Power Rating | 7W | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP2X | |
| Width | 44.9mm | |
| Minimum Operating Temperature | -20°C | |
| Adjustable Current Range | 0.16 → 0.25 A | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 690V ac | |
| Length | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | -5-1, cULus (File No. E41850, Guide NLDX, NLDX7), CCC, CE Marked, NF F 62-000, -5-4, the material restrictions for European Directive 2002/95/IEC-EU-RoHS, -4-1, IEC/EN 60947-1, UL 508, CSA 22.2. No. 14 | |
| Depth | 78.7mm | |
| Supply Voltage | 690V ac | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
FLC Motor Rating 160mA, 250mA | ||
Product Type Overload Relay | ||
Relay Contact Current 250mA | ||
Mount Type Panel | ||
Series 193K | ||
Power Rating 7W | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP2X | ||
Width 44.9mm | ||
Minimum Operating Temperature -20°C | ||
Adjustable Current Range 0.16 → 0.25 A | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 690V ac | ||
Length 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals -5-1, cULus (File No. E41850, Guide NLDX, NLDX7), CCC, CE Marked, NF F 62-000, -5-4, the material restrictions for European Directive 2002/95/IEC-EU-RoHS, -4-1, IEC/EN 60947-1, UL 508, CSA 22.2. No. 14 | ||
Depth 78.7mm | ||
Supply Voltage 690V ac | ||
Control Voltage 690V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
193-K Miniature Bi-metallic Overload Relay
Related links
- Allen Bradley Trip Dial: 0.25 → 0.4 A 400 mA F.L.C 7 W,
- Allen Bradley Trip Dial: 0.45 → 0.63 A 630 mA F.L.C 6 W,
- Schneider Electric Trip Dial: 0.16 → 0.25 A 250 mA F.L.C
- Allen Bradley Trip Dial: 10 → 14 A 4 A F.L.C 6 W, 690V ac
- Allen Bradley Trip Dial: 95 → 125 A 7.2 A F.L.C 6 W, 690V ac
- Allen Bradley Trip Dial: 70 → 100 A 1.3A F.L.C 6 W, 690V
- Allen Bradley Trip Dial: 5.5 → 8 A 7.5 A F.L.C 6 W, 690V ac
- Allen Bradley Trip Dial: 50 → 70 A 4.8 A F.L.C 6 W, 690V ac
