Allen Bradley, 193K Overload Relay 1 NO/1 NC, Trip Dial: 10 → 14 A, 2.9A, 4 A F.L.C, 4A Contact Rating, 6 W, 690V ac
- RS Stock No.:
- 502-339
- Distrelec Article No.:
- 302-27-366
- Mfr. Part No.:
- 193-KB40
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€43.31
(exc. VAT)
€53.27
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €43.31 |
*price indicative
- RS Stock No.:
- 502-339
- Distrelec Article No.:
- 302-27-366
- Mfr. Part No.:
- 193-KB40
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 2.9A, 4A | |
| Relay Contact Current | 4A | |
| Series | 193K | |
| Power Rating | 6W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP2X | |
| Width | 44.9mm | |
| Adjustable Current Range | 10 → 14 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Length | 50mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 78.7mm | |
| Standards/Approvals | C-Tick, EN/IEC, KC, CCC, IEC, CSA, EAC, SUVA Third-Part, UL, cULus, CE marked | |
| Supply Voltage | 690V ac | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Overload Relay | ||
FLC Motor Rating 2.9A, 4A | ||
Relay Contact Current 4A | ||
Series 193K | ||
Power Rating 6W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Automatic & Manual | ||
IP Rating IP2X | ||
Width 44.9mm | ||
Adjustable Current Range 10 → 14 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Length 50mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 78.7mm | ||
Standards/Approvals C-Tick, EN/IEC, KC, CCC, IEC, CSA, EAC, SUVA Third-Part, UL, cULus, CE marked | ||
Supply Voltage 690V ac | ||
Control Voltage 690V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Allen Bradley Overload Relay, 4A Current Rating, 2 Auxiliary Contacts - 193-KB40
Standards and Certifications
How does a bimetallic overload relay work?
193-K Miniature Bi-metallic Overload Relay
Related links
- Allen Bradley Trip Dial: 95 → 125 A 7.2 A F.L.C 6 W, 690V ac
- Allen Bradley Trip Dial: 5.5 → 8 A 7.5 A F.L.C 6 W, 690V ac
- Allen Bradley Trip Dial: 50 → 70 A 4.8 A F.L.C 6 W, 690V ac
- Allen Bradley Trip Dial: 1.8 → 2.7 A 2.5 A F.L.C 6 W, 690V
- Allen Bradley Trip Dial: 70 → 100 A 1.3A F.L.C 6 W, 690V
- Allen Bradley 1.4A 2A Contact Rating 690V ac
- Allen Bradley 4.5A 6.3A Contact Rating 690V ac
- Allen Bradley 1.1A 1.6A Contact Rating 690V ac
