Allen Bradley, 193-K Overload Relay 1 NO/1 NC, Trip Dial: 9 → 12.5 A, 12.5A, 9 A F.L.C, 12.5A Contact Rating, 6 W, 690V
- RS Stock No.:
- 502-442
- Distrelec Article No.:
- 302-27-371
- Mfr. Part No.:
- 193-KC12
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€44.76
(exc. VAT)
€55.05
(inc. VAT)
- Plus 28 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €44.76 |
*price indicative
- RS Stock No.:
- 502-442
- Distrelec Article No.:
- 302-27-371
- Mfr. Part No.:
- 193-KC12
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| FLC Motor Rating | 12.5A, 9A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 12.5A | |
| Mount Type | Panel | |
| Series | 193-K | |
| Power Rating | 6W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -20°C | |
| Width | 44.9mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 9 → 12.5 A | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 50mm | |
| Depth | 78.7mm | |
| Standards/Approvals | EN50205, Annex F, UL 60947-4-1, SUVA Third-Party, KC, CSA C22.2, CSA C22.2 No. 14, EN/IEC, EAC, IEC 60947-5-1, UL 508, cULus, C-Tick, CE, CCC, IEC 60947-4-1, Annex L, EU-RoHS, IEC, UL, CSA, NF F 62-000, EN/IEC 60947-4, No. 60947-4-1 | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
FLC Motor Rating 12.5A, 9A | ||
Product Type Overload Relay | ||
Relay Contact Current 12.5A | ||
Mount Type Panel | ||
Series 193-K | ||
Power Rating 6W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Automatic & Manual | ||
IP Rating IP2X | ||
Minimum Operating Temperature -20°C | ||
Width 44.9mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 9 → 12.5 A | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Length 50mm | ||
Depth 78.7mm | ||
Standards/Approvals EN50205, Annex F, UL 60947-4-1, SUVA Third-Party, KC, CSA C22.2, CSA C22.2 No. 14, EN/IEC, EAC, IEC 60947-5-1, UL 508, cULus, C-Tick, CE, CCC, IEC 60947-4-1, Annex L, EU-RoHS, IEC, UL, CSA, NF F 62-000, EN/IEC 60947-4, No. 60947-4-1 | ||
Control Voltage 690V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
193-K Miniature Bi-metallic Overload Relay
Related links
- Allen Bradley Trip Dial: 120 → 150 A 3.2 A F.L.C 6 W, 690V
- Allen Bradley Trip Dial: 70 → 100 A 1.3A F.L.C 6 W, 690V
- Allen Bradley Trip Dial: 1.8 → 2.7 A 2.5 A F.L.C 6 W, 690V
- Allen Bradley Trip Dial: 5.5 → 8 A 7.5 A F.L.C 6 W, 690V ac
- Allen Bradley Trip Dial: 10 → 14 A 4 A F.L.C 6 W, 690V ac
- Allen Bradley Trip Dial: 95 → 125 A 7.2 A F.L.C 6 W, 690V ac
- Allen Bradley Trip Dial: 50 → 70 A 4.8 A F.L.C 6 W, 690V ac
- Siemens Trip Dial: 9 → 12.5 A 9 A F.L.C
