WEG, RW17 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.4 → 0.63 A, 630mA F.L.C, 400mA, 630 mA Contact Rating, 1.4 W 3
- RS Stock No.:
- 122-0749
- Mfr. Part No.:
- RW17-1D3-C063
- Manufacturer:
- WEG
Subtotal (1 unit)*
€36.38
(exc. VAT)
€44.75
(inc. VAT)
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €36.38 |
*price indicative
- RS Stock No.:
- 122-0749
- Mfr. Part No.:
- RW17-1D3-C063
- Manufacturer:
- WEG
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 630mA | |
| Relay Contact Current | 400mA, 630mA | |
| Series | RW17 | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 1.4W | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP10, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 0.4 → 0.63 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 71.5mm | |
| Contact Voltage | 690V ac | |
| Depth | 82.5mm | |
| Standards/Approvals | Directive 2009/125/EC, IEC 60034-30-1, European directive 640/2009/EC, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 | |
| Supply Voltage | 1kV, 50kV | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 630mA | ||
Relay Contact Current 400mA, 630mA | ||
Series RW17 | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 3 | ||
Power Rating 1.4W | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP10, IP20 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 0.4 → 0.63 A | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 71.5mm | ||
Contact Voltage 690V ac | ||
Depth 82.5mm | ||
Standards/Approvals Directive 2009/125/EC, IEC 60034-30-1, European directive 640/2009/EC, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 | ||
Supply Voltage 1kV, 50kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Thermal Overload Relays - RW Series
WEG
Related links
- WEG Trip Dial: 0.28 → 0.4 A 280mA 1.4 W 3
- WEG Trip Dial: 8 → 12 A 12.5A 1.4 W 3
- WEG Trip Dial: 5.6 → 8 A 5.6A 1.4 W 3
- WEG Trip Dial: 2.8 → 4 A 2.8A 1.4 W 3
- WEG Trip Dial: 1.2 → 1.8 A 1.2A 1.4 W 3
- WEG Trip Dial: 7 → 10 A 10A 1.4 W 3
- WEG Trip Dial: 1.8 → 2.8 A 1.8A 1.4 W 3
- WEG Trip Dial: 0.8 → 1.2 A 800 mA 1.4 W 3
