WEG, RW17 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.8 → 1.2 A, 1.2A F.L.C, 800 mA, 1.2A Contact Rating, 1.4 W 3

Subtotal (1 unit)*

€36.38

(exc. VAT)

€44.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.38

*price indicative

RS Stock No.:
122-0751
Mfr. Part No.:
RW17-1D3-D012
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

FLC Motor Rating

1.2A

Product Type

Thermal Overload Relay

Relay Contact Current

800mA, 1.2mA

Mount Type

DIN Rail

Series

RW17

Power Rating

1.4W

Pole and Throw Configuration

3

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP20, IP10

Reset Method

Automatic & Manual

Number of Auxiliary Contacts

2

Adjustable Current Range

0.8 → 1.2 A

Minimum Operating Temperature

-25°C

Width

45mm

Length

71.5mm

Contact Voltage

690V ac

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60034-1, IEC 60947-2, IEC 60947-1, IEC 60079-0, IEC 60034-30-1, IEC 60947-4-1

Depth

82.5mm

Supply Voltage

100V, 50V

RoHS Status: Exempt

COO (Country of Origin):
BR

Thermal Overload Relays - RW Series


Tripping class 10

Phase failure sensitivity

Hand, Automatic or manual reset selectable

WEG


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy