WEG RW17 Thermal Overload Relay 1NO + 1NC, 6.3 A F.L.C, 4 → 6.3 A Contact Rating, 0.9 → 1.4 W, 3P

Subtotal (1 unit)*

€36.38

(exc. VAT)

€44.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.38

*price indicative

RS Stock No.:
122-0755
Mfr. Part No.:
RW17-1D3-D063
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

FLC Motor Rating

6.3 A

Contact Current Rating

4 → 6.3 A

Pole Configuration

3P

Series

RW17

Mounting Style

DIN Rail Mount

Power Rating

0.9 → 1.4 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Length

71.5mm

Depth

82.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

RoHS Status: Exempt

COO (Country of Origin):
BR

Thermal Overload Relays - RW Series


Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable


WEG

Related links