Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 12.5 → 50 A, 50A F.L.C, 4A Contact Rating, 45 kW, 48V 3
- RS Stock No.:
- 122-9406
- Mfr. Part No.:
- 3RB3133-4UB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€277.19
(exc. VAT)
€340.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €277.19 |
*price indicative
- RS Stock No.:
- 122-9406
- Mfr. Part No.:
- 3RB3133-4UB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 50A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 4A | |
| Series | 3RB | |
| Mount Type | Direct | |
| Power Rating | 45kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 130mm | |
| Adjustable Current Range | 12.5 → 50 A | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Length | 55mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | IEC 60529, IEC 60068-2-27, B600/R300, UL, IEC 81346-2, CSA | |
| Depth | 98.9mm | |
| Control Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 50A | ||
Product Type Overload Relay | ||
Relay Contact Current 4A | ||
Series 3RB | ||
Mount Type Direct | ||
Power Rating 45kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 130mm | ||
Adjustable Current Range 12.5 → 50 A | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Length 55mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V ac | ||
Standards/Approvals IEC 60529, IEC 60068-2-27, B600/R300, UL, IEC 81346-2, CSA | ||
Depth 98.9mm | ||
Control Voltage 48V | ||
- COO (Country of Origin):
- CZ
Solid State Overload Relay - 3RB range
3RB30 and 3RB31 solid-state overload relays up to 80 A with internal power supply have been designed for current-sensitive protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure
Switch position indicator and test function
Trip class setting/internal ground-fault detection
Selector switch for manual/automatic reset
Class 10 and Class 20
Direct mounting
PTB 09 ATEX 3001 Ex II (2) GD
Electronic Overload Relays
The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00
Approvals
CE, UL, CSA
Related links
- Siemens Trip Dial: 12.5 → 50 A 4A Contact Rating 1kV 3
- Siemens Trip Dial: 12.5 → 50 A 4A Contact Rating 690V ac 3
- Siemens Trip Dial: 12.5 → 50 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 12.5 → 50 A 50 A F.L.C, 50A Contact Rating 3
- Siemens Trip Dial: 10 → 50 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 4 → 16 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 12.5 → 50 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 12.5 → 50 A 50A Contact Rating 3
