Siemens, 3RT2 Control Relay 3 NO, 17A F.L.C, 40A Contact Rating, 7.5 kW, 230V ac 3
- RS Stock No.:
- 122-9446
- Distrelec Article No.:
- 136-23-044
- Mfr. Part No.:
- 3RT2025-1AL20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€68.34
(exc. VAT)
€84.06
(inc. VAT)
- 64 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €68.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-9446
- Distrelec Article No.:
- 136-23-044
- Mfr. Part No.:
- 3RT2025-1AL20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 17A | |
| Product Type | Control Relay | |
| Relay Contact Current | 40A | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 7.5kW | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 97mm | |
| Length | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | UL, IEC 60529, EN 60947-1, CSA, IEC 60947-5-1, IEC 60947-4-1 | |
| Depth | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Control Voltage | 230V ac | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 17A | ||
Product Type Control Relay | ||
Relay Contact Current 40A | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 3 | ||
Power Rating 7.5kW | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Width 97mm | ||
Length 45mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V ac | ||
Standards/Approvals UL, IEC 60529, EN 60947-1, CSA, IEC 60947-5-1, IEC 60947-4-1 | ||
Depth 85mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Control Voltage 230V ac | ||
Supply Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
