RS Better World

Siemens, 3RT2 Control Relay 3 NO, 22A F.L.C, 40A Contact Rating, 11 kW, 400V ac 3

Subtotal (1 unit)*

€95.16

(exc. VAT)

€117.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
122-9451
Distrelec Article No.:
301-32-811
Mfr. Part No.:
3RT2026-1AV00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

22A

Product Type

Control Relay

Relay Contact Current

40A

Series

3RT2

Mount Type

DIN Rail

Power Rating

11kW

Pole and Throw Configuration

3

Terminal Type

Screw

Normal State Configuration

3 NO

IP Rating

IP20

Width

97mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Contact Voltage

690V ac

Length

45mm

Maximum Operating Temperature

60°C

Depth

85mm

Standards/Approvals

IEC 60947-1, UL, IEC 60947-5-1, IEC 60947-4-1, CSA

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Supply Voltage

400V ac

Control Voltage

400V ac

RoHS Status: Exempt

COO (Country of Origin):
DE

Contactors - 3RT Range, Screw Connections


The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits


  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy