Siemens, 3RT2 Overload Relay 3 NO, 11A F.L.C, 10A Contact Rating, 1.2 W, 24V dc 3
- RS Stock No.:
- 124-3063
- Mfr. Part No.:
- 3RT2017-2HB41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€56.18
(exc. VAT)
€69.10
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €56.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-3063
- Mfr. Part No.:
- 3RT2017-2HB41
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 11A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 10A | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 1.2W | |
| Terminal Type | Spring Loaded | |
| Normal State Configuration | 3 NO | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 1 | |
| Width | 73mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | IEC 60947-4-1, UL, CSA, EN 60947-1 | |
| Depth | 69.5mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Supply Voltage | 24V dc | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 11A | ||
Product Type Overload Relay | ||
Relay Contact Current 10A | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 3 | ||
Power Rating 1.2W | ||
Terminal Type Spring Loaded | ||
Normal State Configuration 3 NO | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 1 | ||
Width 73mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Contact Voltage 690V ac | ||
Standards/Approvals IEC 60947-4-1, UL, CSA, EN 60947-1 | ||
Depth 69.5mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Supply Voltage 24V dc | ||
Control Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
