Eaton, ZBT Overload Relay 1 NO/1 NC, Trip Dial: 0.1 → 0.16 A, 100mA, 160 mA F.L.C, 160mA Contact Rating, 60 W, 690V ac
- RS Stock No.:
- 201-7619
- Mfr. Part No.:
- 190959 ZBT12-0,16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.15
(exc. VAT)
€87.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €71.15 |
*price indicative
- RS Stock No.:
- 201-7619
- Mfr. Part No.:
- 190959 ZBT12-0,16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 100mA, 160mA | |
| Product Type | Overload Relay | |
| Relay Contact Current | 160mA | |
| Series | ZBT | |
| Mount Type | Direct | |
| Power Rating | 60W | |
| Pole and Throw Configuration | 1P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.1 → 0.16 A | |
| Width | 27mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 55°C | |
| Length | 97mm | |
| Standards/Approvals | GB14048, IEC/EN 60947 | |
| Depth | 87.5mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 100mA, 160mA | ||
Product Type Overload Relay | ||
Relay Contact Current 160mA | ||
Series ZBT | ||
Mount Type Direct | ||
Power Rating 60W | ||
Pole and Throw Configuration 1P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.1 → 0.16 A | ||
Width 27mm | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 55°C | ||
Length 97mm | ||
Standards/Approvals GB14048, IEC/EN 60947 | ||
Depth 87.5mm | ||
Control Voltage 690V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton low voltage industrial component or thermal overload relay has a Test or off button, Reset pushbutton manual or auto, Trip-free release button used with DILMT7, DILMT9, DILMT12, DILMT17, DILMT25, DILMT32.
55°C maximum operating ambient temperature
ZBT12 frame size
Direct mounting
-25°C minimum operating ambient temperature
Climatic proofing
Note
Eaton formerly known as Moeller
Related links
- Eaton Trip Dial: 0.16 → 0.24 A 240 mA F.L.C 60 W, 690V ac
- Schneider Electric Trip Dial: 0.1 → 0.16 A 160 mA F.L.C 60
- Eaton Trip Dial: 0.24 → 0.4 A 400 mA F.L.C 120 W, 690V ac
- Siemens Trip Dial: 0.11 → 0.16 A 160mA Contact Rating 690V dc
- Eaton Trip Dial: 1.6 → 2.4 A 2.4 A F.L.C 1 kW, 690V ac 1P
- Eaton Trip Dial: 4 → 6 A 6 A Contact Rating, 690V
- Schneider Electric Trip Dial: 0.11 → 0.16 A 160 mA F.L.C, 160mA Contact
- Eaton Trip Dial: 0.1 → 0.16 A 160 mA Contact Rating, 690V 1 NO/1
