Schneider Electric, LR2K Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.11 → 0.16 A, 110mA, 160 mA F.L.C, 160mA Contact
- RS Stock No.:
- 372-8969
- Mfr. Part No.:
- LR2K0301
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€51.00
(exc. VAT)
€62.73
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €51.00 |
*price indicative
- RS Stock No.:
- 372-8969
- Mfr. Part No.:
- LR2K0301
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 110mA, 160mA | |
| Relay Contact Current | 160mA | |
| Mount Type | Direct | |
| Series | LR2K | |
| Power Rating | 100W | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP2X | |
| Width | 45mm | |
| Adjustable Current Range | 0.11 → 0.16 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V ac | |
| Length | 116mm | |
| Depth | 65mm | |
| Standards/Approvals | NF C 63-650, IEC 60947, VDE 0660, BS 4941 | |
| Control Voltage | 250V dc, 690V dc | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 110mA, 160mA | ||
Relay Contact Current 160mA | ||
Mount Type Direct | ||
Series LR2K | ||
Power Rating 100W | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Reset Method Automatic & Manual | ||
IP Rating IP2X | ||
Width 45mm | ||
Adjustable Current Range 0.11 → 0.16 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V ac | ||
Length 116mm | ||
Depth 65mm | ||
Standards/Approvals NF C 63-650, IEC 60947, VDE 0660, BS 4941 | ||
Control Voltage 250V dc, 690V dc | ||
Supply Voltage 690V ac | ||
Schneider Electric Mini Thermal Overload Relays - LR2-K Range
Features & Benefits
Applications of a Contactor and Control Overload Relay
Related links
- Siemens Trip Dial: 0.11 → 0.16 A 160mA Contact Rating 690V dc
- Schneider Electric Trip Dial: 0.16 → 0.23 A 230 mA F.L.C, 230mA Contact
- Schneider Electric Trip Dial: 0.36 → 0.54 A 540 mA F.L.C, 540mA Contact
- Schneider Electric Trip Dial: 0.23 → 0.36 A 360 mA F.L.C, 360mA Contact
- Eaton Trip Dial: 0.1 → 0.16 A 160 mA F.L.C 60 W, 690V ac
- Schneider Electric Trip Dial: 0.1 → 0.16 A 160 mA F.L.C 60
- Siemens Trip Dial: 0.11 → 0.16 A 3A Contact Rating
- Schneider Electric Trip Dial: 10 → 14 A 14 A F.L.C
