Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 1.4 → 2 A, 2A F.L.C, 2A Contact Rating, 750 W, 690V ac
- RS Stock No.:
- 203-2574
- Mfr. Part No.:
- 3RU2116-1BC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€54.14
(exc. VAT)
€66.59
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €54.14 |
*price indicative
- RS Stock No.:
- 203-2574
- Mfr. Part No.:
- 3RU2116-1BC0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 2A | |
| Relay Contact Current | 2A | |
| Mount Type | Direct | |
| Series | SIRIUS 3RU2 | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 750W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Adjustable Current Range | 1.4 → 2 A | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 70°C | |
| Length | 87mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC 61508, IEC 81346-2, UL Approved, IEC 60529, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved | |
| Depth | 70mm | |
| Supply Voltage | 690V | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 2A | ||
Relay Contact Current 2A | ||
Mount Type Direct | ||
Series SIRIUS 3RU2 | ||
Pole and Throw Configuration 3 | ||
Power Rating 750W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Adjustable Current Range 1.4 → 2 A | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 70°C | ||
Length 87mm | ||
Contact Voltage 690V | ||
Standards/Approvals IEC 61508, IEC 81346-2, UL Approved, IEC 60529, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved | ||
Depth 70mm | ||
Supply Voltage 690V | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- DE
Siemens Overload Relay, Shock-Resistant, IP20 Rating - SIRIUS Series - 3RU2116-1BC0
Features & Benefits
Does this relay shield against electrical surges?
Related links
- Siemens Trip Dial: 1.4 → 2 A 2 A F.L.C 750 W
- Siemens Trip Dial: 1.4 → 2 A 2A Contact Rating 690V
- Siemens Trip Dial: 0.7 → 1 A 1A Contact Rating 690V ac
- Siemens Trip Dial: 0.7 → 1 A 1A Contact Rating 690V ac
- Siemens Trip Dial: 1.4 → 2 A 3A Contact Rating, 1.1 kW 3
- Siemens Trip Dial: 0.9 → 1.25 A 3A Contact Rating, 750 W 3
- Siemens Trip Dial: 0.11 → 0.16 A 160mA Contact Rating 690V dc
- Siemens Trip Dial: 0.7 → 1 A 1A Contact Rating 690V 3P
