Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.7 → 1 A, 1A F.L.C, 1A Contact Rating, 550 W, 690V ac
- RS Stock No.:
- 213-1124
- Mfr. Part No.:
- 3RU2116-0JB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 213-1124
- Mfr. Part No.:
- 3RU2116-0JB1
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 1A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 1A | |
| Series | SIRIUS 3RU2 | |
| Mount Type | Stand Alone | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 550W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Adjustable Current Range | 0.7 → 1 A | |
| Length | 89mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V | |
| Depth | 80mm | |
| Standards/Approvals | EAC, IEC 81346-2, UL, IEC 61508, CE, CCC, IEC 60068-2-27, IEC 60529, CSA | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 1A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 1A | ||
Series SIRIUS 3RU2 | ||
Mount Type Stand Alone | ||
Pole and Throw Configuration 3P | ||
Power Rating 550W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Adjustable Current Range 0.7 → 1 A | ||
Length 89mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V | ||
Depth 80mm | ||
Standards/Approvals EAC, IEC 81346-2, UL, IEC 61508, CE, CCC, IEC 60068-2-27, IEC 60529, CSA | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- DE
Siemens SIRIUS 3RU2 Series Thermal Overload Relay, 0.7 to 1A Adjustable Current Range, 550W Power - 3RU2116-0JB1
Features and Benefits:
• Adjustable current range 0.7 to 1 A for precise setting
• Operational power 0.55 kW at 690 V for motor rating
• Integrated 1 NO and 1 NC auxiliary contacts for signalling
• IP20 front protection for safe panel access
Applications
• Used with S00 contactors for Compact control assemblies
• Ideal for three-phase systems up to 690 V operating voltage
• Can be used in systems requiring manual or automatic reset
• Suitable for installations at altitudes up to 2000 m
What ambient temperatures can it operate within?
How are connections MADE for main and auxiliary circuits?
What short-circuit protection is required for the auxiliary switch?
What mechanical stresses can it withstand during transport?
What is the power loss at rated current?
Related links
- Siemens Trip Dial: 0.7 → 1 A 1A Contact Rating 690V 3P
- Siemens Trip Dial: 0.7 → 1 A 1A Contact Rating 690V ac
- Siemens Trip Dial: 1.4 → 2 A 2A Contact Rating 690V ac
- Siemens Trip Dial: 0.7 → 1 A 3A Contact Rating, 250 W 3
- Siemens Trip Dial: 1.1 → 1.6 A 1.6A Contact Rating
- Siemens Trip Dial: 0.11 → 0.16 A 160mA Contact Rating 690V dc
- Siemens Trip Dial: 7 → 10 A 10A Contact Rating 690V
- Siemens Trip Dial: 11 → 16 A 16A Contact Rating 690V
