Omron Thermal Overload Relay, 1.2 → 1.8 A F.L.C, 1.8 A Contact Rating
- RS Stock No.:
- 214-6939
- Mfr. Part No.:
- J7TKN-B-11
- Manufacturer:
- Omron
Subtotal (1 unit)*
€50.13
(exc. VAT)
€61.66
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.13 |
*price indicative
- RS Stock No.:
- 214-6939
- Mfr. Part No.:
- J7TKN-B-11
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| FLC Motor Rating | 1.2 → 1.8 A | |
| Contact Current Rating | 1.8 A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
FLC Motor Rating 1.2 → 1.8 A | ||
Contact Current Rating 1.8 A | ||
The Omron J7TKN series thermal overload relay for motor contactor J7KN-10 to J7KN-22. It has setting range of 8 to 11 A. It has manual and auto reset function and has rated voltage of 690 V. It has power rating of 4 to 15 kw.
Ambient operation temperature -25 to 60 °C
Direct and separate mounting
Single phasing sensivity
Finger proof
Direct and separate mounting
Single phasing sensivity
Finger proof
Related links
- Omron Thermal Overload Relay 1.8 A Contact Rating, 15 kW
- Omron Thermal Overload Relay 600 mA Contact Rating
- Omron Thermal Overload Relay 6 A Contact Rating
- Omron Thermal Overload Relay 11 A Contact Rating, 15 kW
- Omron Thermal Overload Relay 1NC + 1NO 44.419 kA Contact Rating 690 Vac, J7TKN Series
- Omron Thermal Overload Relay 1NC + 1NO 0.8 → 1.2 A Contact Rating 690 Vac, J7TKN Series
- Omron Thermal Overload Relay 2.7 A Contact Rating
- Omron Thermal Overload Relay 6 A Contact Rating, 15 kW
