Omron, J7TKN Thermal Overload Relay, Trip Dial: 4 to 6 A, 6A Contact Rating, 15 kW, 690V 3P
- RS Stock No.:
- 214-6945
- Mfr. Part No.:
- J7TKN-B-6
- Manufacturer:
- Omron
Subtotal (1 unit)*
€57.97
(exc. VAT)
€71.30
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.97 |
*price indicative
- RS Stock No.:
- 214-6945
- Mfr. Part No.:
- J7TKN-B-6
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 6A | |
| Mount Type | Direct | |
| Series | J7TKN | |
| Power Rating | 15kW | |
| Pole and Throw Configuration | 3P | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 4 to 6 A | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 126.5mm | |
| Standards/Approvals | IEC 60947-4-1, EN/IEC 60947-4-1, VDE 0660, UL | |
| Depth | 70mm | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 6A | ||
Mount Type Direct | ||
Series J7TKN | ||
Power Rating 15kW | ||
Pole and Throw Configuration 3P | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 4 to 6 A | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 126.5mm | ||
Standards/Approvals IEC 60947-4-1, EN/IEC 60947-4-1, VDE 0660, UL | ||
Depth 70mm | ||
Control Voltage 690V | ||
Omron J7TKN Series Thermal Overload Relay, 4 to 6A Adjustable Current Range, 15kW Power Rating - J7TKN-B-6
This thermal overload relay provides motor protection by sensing overcurrent and interrupting supply to prevent thermal damage in three-phase systems. It is designed for direct mounting and offers adjustable current settings to match motor full-load conditions, making it suitable for control panels and industrial motor starters where compact, temperature-tolerant thermal protection is required.
Features and Benefits:
• Adjustable current range 4 to 6A enables precise motor protection matching
• Trip current rating 6A prevents sustained overloads on connected motors
• Control voltage 690V allows use in high-voltage control circuits
• Power capacity 15 kW supports medium-duty motor applications
• Reset selectable automatic and manual for operational flexibility
• Compliance with IEC 60947-4-1 standards ensures recognised industrial interoperability
• Trip current rating 6A prevents sustained overloads on connected motors
• Control voltage 690V allows use in high-voltage control circuits
• Power capacity 15 kW supports medium-duty motor applications
• Reset selectable automatic and manual for operational flexibility
• Compliance with IEC 60947-4-1 standards ensures recognised industrial interoperability
Applications
• Suitable for protecting three-phase motors in automated plant
• Ideal for use with contactors in motor starter assemblies
• Used for safeguarding conveyor drive motors up to 15 kW
• Can be used for control cabinets in manufacturing equipment
• Used with distribution panels requiring Compact thermal protection
• Ideal for use with contactors in motor starter assemblies
• Used for safeguarding conveyor drive motors up to 15 kW
• Can be used for control cabinets in manufacturing equipment
• Used with distribution panels requiring Compact thermal protection
What ambient temperatures can it withstand during operation?
It is rated to operate between -25 °C and 60 °C, enabling use in cold storage to warm plant environments.
How is it mounted within a control assembly?
The device is designed for direct mounting, allowing it to be fitted immediately alongside contactors without additional adaptors.
What pole configuration does it use for three-phase protection?
It employs a three-pole arrangement providing simultaneous protection across all three phases.
What physical footprint should be allowed for panel layout?
Allowance should be MADE for a width of 45mm and a length of 126.5mm when planning component spacing.
Related links
- Omron Trip Dial: 6 → 9 A 9 A F.L.C 15 kW, 24V dc 3P
- Omron Trip Dial: 0.8 to 1.2 A 44.3 kW, 690V 3P
- Omron Trip Dial: 4 → 6 A 2.7 A F.L.C 15 kW 3P
- Omron Trip Dial: 23 → 32 A 1.8 A F.L.C 15 kW 3P
- Omron Trip Dial: 1.8 to 2.7 A 15 kW 3P
- Omron Trip Dial: 1.8 → 2.7 A 14 A F.L.C 15 kW 3P
- Omron Trip Dial: 10 → 14 A 6 A F.L.C 15 kW 3
- Omron Trip Dial: 0.4 to 0.6 A 15 kW 3
