Omron, J7TKN Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.8 to 1.2 A, 10A F.L.C, 44.3 kW, 690V 3P
- RS Stock No.:
- 214-7774
- Mfr. Part No.:
- J7TKN-B-1E2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€57.97
(exc. VAT)
€71.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €57.97 |
*price indicative
- RS Stock No.:
- 214-7774
- Mfr. Part No.:
- J7TKN-B-1E2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| FLC Motor Rating | 10A | |
| Product Type | Thermal Overload Relay | |
| Mount Type | Direct | |
| Series | J7TKN | |
| Power Rating | 44.3kW | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 0.8 to 1.2 A | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 690V | |
| Length | 126.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-4-1, VDE 0660, UL, IEC 60947-4-1 | |
| Depth | 70mm | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
FLC Motor Rating 10A | ||
Product Type Thermal Overload Relay | ||
Mount Type Direct | ||
Series J7TKN | ||
Power Rating 44.3kW | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 0.8 to 1.2 A | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 690V | ||
Length 126.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-4-1, VDE 0660, UL, IEC 60947-4-1 | ||
Depth 70mm | ||
Control Voltage 690V | ||
Omron J7TKN Series Thermal Overload Relay, 0.8 to 1.2A Adjustable Current Range, 690V Contact Voltage - J7TKN-B-1E2
This thermal overload relay provides motor protection by sensing overload conditions and interrupting supply in three-phase systems. Designed for direct mounting, it is intended for control panels and motor starters where adjustable current tripping and selectable reset modes are required. The device operates across a wide ambient temperature span and is compatible with industrial control voltages up to 690 V.
Features and Benefits:
• Adjustable trip range 0.8–1.2A gives precise motor protection
• Dual reset modes — automatic and manual — aid flexible recovery
• 3P configuration supports balanced three-phase protection
• Two auxiliary contacts, 1 NO and 1 NC, enable control signalling
• Rated to handle motor loads up to 44.301 kW for heavy-duty applications
• Conforms to EN/IEC 60947-4-1 and related standards for interoperability
• Dual reset modes — automatic and manual — aid flexible recovery
• 3P configuration supports balanced three-phase protection
• Two auxiliary contacts, 1 NO and 1 NC, enable control signalling
• Rated to handle motor loads up to 44.301 kW for heavy-duty applications
• Conforms to EN/IEC 60947-4-1 and related standards for interoperability
Applications
• Suitable for motor starters in industrial automation racks
• Ideal for protection of small three-phase motors in production lines
• Used with contactors where direct-mount installation is required
• Can be used for plant equipment with 690V control supplies
• Ideal for protection of small three-phase motors in production lines
• Used with contactors where direct-mount installation is required
• Can be used for plant equipment with 690V control supplies
What ambient temperatures can it tolerate during operation?
It operates reliably between −25 °C and 60 °C, covering typical indoor industrial environments.
How does the unit signal auxiliary control circuits?
It provides two auxiliary contacts arranged as one normally open and one normally closed for interlock and alarm circuits.
What mounting arrangement is required for installation?
It is designed for direct mounting onto compatible contactors or mounting plates without separate adaptor hardware.
Which safety and industry standards does it meet?
It is compliant with EN/IEC 60947-4-1, IEC 60947-4-1, VDE 0660 and listed to relevant UL requirements.
Related links
- Omron Trip Dial: 13 to 18 A 44.3 kW, 690V 2P
- Omron Trip Dial: 0.8 → 1.2 A 1.2A F.L.C 24V dc 3P
- Omron Trip Dial: 4 to 6 A 15 kW, 690V 3P
- Omron Trip Dial: 17 → 24 A 17A 44.3 kW, 0mV
- Omron Trip Dial: 23 → 32 A 1.8 A F.L.C 15 kW 3P
- Omron Trip Dial: 6 → 9 A 9 A F.L.C 15 kW, 24V dc 3P
- Omron Trip Dial: 1.8 to 2.7 A 15 kW 3P
- Omron Trip Dial: 8 A→11 A 24A Contact Rating, 600V 3P
