Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 6 → 25 A, 25A F.L.C, 25A Contact Rating, 22 kW, 690V ac TP
- RS Stock No.:
- 216-4360
- Mfr. Part No.:
- 3RB3123-4QE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€201.90
(exc. VAT)
€248.34
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €201.90 |
*price indicative
- RS Stock No.:
- 216-4360
- Mfr. Part No.:
- 3RB3123-4QE0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 25A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 25A | |
| Series | 3RB | |
| Mount Type | Direct | |
| Power Rating | 22kW | |
| Pole and Throw Configuration | TP | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 6 → 25 A | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Contact Voltage | 690V | |
| Length | 109mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved, UL Approved, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60529, IEC 81346-2 | |
| Depth | 85mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 25A | ||
Product Type Overload Relay | ||
Relay Contact Current 25A | ||
Series 3RB | ||
Mount Type Direct | ||
Power Rating 22kW | ||
Pole and Throw Configuration TP | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 6 → 25 A | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Contact Voltage 690V | ||
Length 109mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved, UL Approved, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60529, IEC 81346-2 | ||
Depth 85mm | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens Trip Dial: 6 → 25 A 6 A F.L.C 11 kW, 690V 3
- Siemens Trip Dial: 6 → 25 A 6 A F.L.C 11 kW 3P
- Siemens Trip Dial: 6 → 25 A 6 A F.L.C 11 kW 3
- Siemens Trip Dial: 6 → 25 A 6 A F.L.C, 25A Contact Rating 3
- Siemens Trip Dial: 10 → 40 A 40 A F.L.C 18.5 kW, 690V 3
- Siemens Trip Dial: 3 → 12 A 3 A F.L.C 5.5 kW, 690V 3
- Siemens Trip Dial: 1 → 4 A 4 A F.L.C, 4A Contact Rating 3
- Siemens Trip Dial: 3 → 12 A 12A Contact Rating 690V ac 3P
