Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 6 → 25 A, 25A, 6 A F.L.C, 25A Contact Rating, 11 kW 3P
- RS Stock No.:
- 706-0790
- Mfr. Part No.:
- 3RB3026-1QE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€119.15
(exc. VAT)
€146.55
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.15 |
*price indicative
- RS Stock No.:
- 706-0790
- Mfr. Part No.:
- 3RB3026-1QE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 25A, 6A | |
| Relay Contact Current | 25A | |
| Series | 3RB | |
| Mount Type | Direct | |
| Power Rating | 11kW | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Cage Clamp | |
| IP Rating | IP65, IP55 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 6 → 25 A | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 87.3mm | |
| Depth | 84.5mm | |
| Standards/Approvals | UL, CE, REACH, EAC, IEC, RoHS, UKCA, WEEE (2012/19/EU), CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
FLC Motor Rating 25A, 6A | ||
Relay Contact Current 25A | ||
Series 3RB | ||
Mount Type Direct | ||
Power Rating 11kW | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Cage Clamp | ||
IP Rating IP65, IP55 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 6 → 25 A | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Length 87.3mm | ||
Depth 84.5mm | ||
Standards/Approvals UL, CE, REACH, EAC, IEC, RoHS, UKCA, WEEE (2012/19/EU), CCC | ||
- COO (Country of Origin):
- CZ
Solid State Overload Relay - 3RB range
3RB30 and 3RB31 solid-state overload relays up to 80 A with internal power supply have been designed for current-sensitive protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure
Switch position indicator and test function
Trip class setting/internal ground-fault detection
Selector switch for manual/automatic reset
Class 10 and Class 20
Direct mounting
PTB 09 ATEX 3001 Ex II (2) GD
Electronic Overload Relays
The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00
Approvals
CE, UL, CSA
Related links
- Siemens Trip Dial: 6 → 25 A 6 A F.L.C 11 kW 3
- Siemens Trip Dial: 6 → 25 A 6 A F.L.C 11 kW, 690V 3
- Siemens Trip Dial: 6 → 25 A 6 A F.L.C, 25A Contact Rating 3
- Siemens Trip Dial: 6 → 25 A 25A Contact Rating 690V ac 3
- Siemens Trip Dial: 4 → 16 A 4A Contact Rating 230V 3P
- Siemens Trip Dial: 4 → 16 A 16A Contact Rating 690V ac 3
- Siemens Trip Dial: 3 → 12 A 3 A F.L.C 5.5 kW 3P
- Siemens 3RB Overload Relay 1NO + 1NC 3 → 11 kW SIRIUS Classic
