ABB Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.1 → 0.13 A, 100mA, 130 mA F.L.C, 130mA Contact Rating, 600V dc 3
- RS Stock No.:
- 231-8957
- Mfr. Part No.:
- 1SAZ711201R1005 T16-0.13
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€56.33
(exc. VAT)
€69.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €56.33 |
*price indicative
- RS Stock No.:
- 231-8957
- Mfr. Part No.:
- 1SAZ711201R1005 T16-0.13
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 100mA, 130mA | |
| Relay Contact Current | 130mA | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -50°C | |
| Adjustable Current Range | 0.1 → 0.13 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Maximum Operating Temperature | 80°C | |
| Contact Voltage | 690V | |
| Length | 76.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 53.5mm | |
| Control Voltage | 600V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 100mA, 130mA | ||
Relay Contact Current 130mA | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Minimum Operating Temperature -50°C | ||
Adjustable Current Range 0.1 → 0.13 A | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Maximum Operating Temperature 80°C | ||
Contact Voltage 690V | ||
Length 76.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 53.5mm | ||
Control Voltage 600V dc | ||
- COO (Country of Origin):
- DE
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.
Trip class 10
Adjustable current setting ranges
Overload protection with phase loss sensitivity
Temperature compensation up to +60°C
Automatic or manual reset, sealable
Stop and test function
Related links
- ABB Trip Dial: 0.1 → 0.13 A 130 mA F.L.C 600V dc
- ABB Thermal Overload Relay 1 NO/1 NC 310mA 410mA Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 230mA 310mA Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 170mA 230mA Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 550mA 740mA Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 410mA 550mA Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 740 mA 1A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1.7A 2.3A Contact Rating, 600V dc 3