ABB Thermal Overload Relay 1 NO/1 NC, Trip Dial: 1.7 → 2.3 A, 1.7A, 2.3 A F.L.C, 2.3A Contact Rating, 600V dc 3
- RS Stock No.:
- 231-8968
- Mfr. Part No.:
- 1SAZ711201R1031 T16-2.3
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€56.33
(exc. VAT)
€69.29
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €56.33 |
*price indicative
- RS Stock No.:
- 231-8968
- Mfr. Part No.:
- 1SAZ711201R1031 T16-2.3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 1.7A, 2.3A | |
| Relay Contact Current | 2.3A | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 1.7 → 2.3 A | |
| Width | 45mm | |
| Minimum Operating Temperature | -50°C | |
| Length | 76.7mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1 | |
| Depth | 53.5mm | |
| Control Voltage | 600V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 1.7A, 2.3A | ||
Relay Contact Current 2.3A | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 1.7 → 2.3 A | ||
Width 45mm | ||
Minimum Operating Temperature -50°C | ||
Length 76.7mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1 | ||
Depth 53.5mm | ||
Control Voltage 600V dc | ||
- COO (Country of Origin):
- DE
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.
Trip class 10
Adjustable current setting ranges
Overload protection with phase loss sensitivity
Temperature compensation up to +60°C
Automatic or manual reset, sealable
Stop and test function
Related links
- ABB Trip Dial: 1.7 → 2.3 A 2.3 A F.L.C 2 W 3
- ABB Thermal Overload Relay 1 NO/1 NC 2.3A 3.1A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1.3A 1.7A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 10A 13A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 4.2A 5.7A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1A 1.3A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 5.7A 7.6A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 13A 16A Contact Rating, 600V dc 3