ABB Thermal Overload Relay 1 NO/1 NC, Trip Dial: 13 → 16 A, 13A, 16 A F.L.C, 16A Contact Rating, 600V dc 3
- RS Stock No.:
- 231-8976
- Mfr. Part No.:
- 1SAZ711201R1047 T16-16
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€56.33
(exc. VAT)
€69.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €56.33 |
*price indicative
- RS Stock No.:
- 231-8976
- Mfr. Part No.:
- 1SAZ711201R1047 T16-16
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 13A, 16A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 16A | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Adjustable Current Range | 13 → 16 A | |
| Minimum Operating Temperature | -50°C | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 80°C | |
| Length | 76.7mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-1 | |
| Depth | 53.5mm | |
| Control Voltage | 600V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 13A, 16A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 16A | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Adjustable Current Range 13 → 16 A | ||
Minimum Operating Temperature -50°C | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 80°C | ||
Length 76.7mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-1 | ||
Depth 53.5mm | ||
Control Voltage 600V dc | ||
- COO (Country of Origin):
- DE
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.
Trip class 10
Adjustable current setting ranges
Overload protection with phase loss sensitivity
Temperature compensation up to +60°C
Automatic or manual reset, sealable
Stop and test function
Related links
- ABB Thermal Overload Relay 1 NO/1 NC 10A 13A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1.7A 2.3A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 4.2A 5.7A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 2.3A 3.1A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1.3A 1.7A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1A 1.3A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 5.7A 7.6A Contact Rating, 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 310mA 410mA Contact Rating, 600V dc 3