ABB, TF96 Overload Relay 1 NO/1 NC, 6A F.L.C, 51A Contact Rating, 600V dc 3P
- RS Stock No.:
- 235-2345
- Mfr. Part No.:
- 1SAZ911201R1001 TF96-51
- Manufacturer:
- ABB
Subtotal (1 unit)*
€132.94
(exc. VAT)
€163.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €132.94 |
*price indicative
- RS Stock No.:
- 235-2345
- Mfr. Part No.:
- 1SAZ911201R1001 TF96-51
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 6A | |
| Relay Contact Current | 51A | |
| Series | TF96 | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20, IP10 | |
| Minimum Operating Temperature | -40°C | |
| Width | 69.9mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 40 to 51 A | |
| Maximum Operating Temperature | 70°C | |
| Length | 106.9mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1 | |
| Depth | 106.3mm | |
| Control Voltage | 600V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Overload Relay | ||
FLC Motor Rating 6A | ||
Relay Contact Current 51A | ||
Series TF96 | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20, IP10 | ||
Minimum Operating Temperature -40°C | ||
Width 69.9mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 40 to 51 A | ||
Maximum Operating Temperature 70°C | ||
Length 106.9mm | ||
Contact Voltage 690V | ||
Standards/Approvals IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1 | ||
Depth 106.3mm | ||
Control Voltage 600V dc | ||
The ABB Thermal overload relay is an economic electromechanical protection device for the main circuit. It offers reliable and fast protection for motors in the event of overload or phase failure. The device has trip class 10. Further features are the temperature compensation, trip contact (NC), signal contact (NO), automatic- or manual reset selectable, trip-free mechanism, STOP function and a trip indication. The overload relays are connected directly to the block contactors.
Rated operational voltage auxiliary circuit 600 V AC/DC, main circuit 690 V AC
Rated operational current (Ie) 0.17 A
Setting range 0.13 to 0.17 A
Number of poles 3
Related links
- ABB 1 NO/1 NC 170mA Contact Rating
- Schneider Electric 6A F.L.C 24V ac
- Schneider Electric 6A F.L.C 240V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 6A Contact Rating 4000V ac
- Schneider Electric NO/NC 6A Contact Rating
- RS PRO Thermal Overload Relay 1 NO/1 NC 6A Contact Rating 4000V ac
- Siemens 6A F.L.C 24V dc
- ABB 40A F.L.C 690V ac 3
