ABB, E16 Electronic Overload Relay 1 NO/1 NC, Trip Dial: 2 → 6.3 A, 2A, 6.3 A F.L.C, 3A Contact Rating, 600V ac/dc 3P
- RS Stock No.:
- 764-9065
- Mfr. Part No.:
- 1SAX111001R1104
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€171.97
(exc. VAT)
€211.52
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €171.97 |
*price indicative
- RS Stock No.:
- 764-9065
- Mfr. Part No.:
- 1SAX111001R1104
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 2A, 6.3A | |
| Product Type | Electronic Overload Relay | |
| Relay Contact Current | 3A | |
| Series | E16 | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Width | 74.6mm | |
| Adjustable Current Range | 2 → 6.3 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Length | 44.4mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 250V dc, 500V dc | |
| Standards/Approvals | IEC/EN 60947-1, UL 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, UL 60947-1 | |
| Depth | 57mm | |
| Control Voltage | 600V ac/dc | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 2A, 6.3A | ||
Product Type Electronic Overload Relay | ||
Relay Contact Current 3A | ||
Series E16 | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Width 74.6mm | ||
Adjustable Current Range 2 → 6.3 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Length 44.4mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 250V dc, 500V dc | ||
Standards/Approvals IEC/EN 60947-1, UL 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1, UL 60947-1 | ||
Depth 57mm | ||
Control Voltage 600V ac/dc | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- CN
Electronic Overload Relay
Related links
- ABB 0.8A 3A Contact Rating, 600V ac/dc 3P
- ABB 0.3A 3A Contact Rating, 600V ac/dc 3P
- ABB 18.9A 18.9A Contact Rating 600V ac/dc 3
- ABB 250A 800A Contact Rating, 600V dc 3P
- ABB 210A 210A Contact Rating, 600V dc 3P
- ABB 115A 380A Contact Rating, 600V dc 3P
- ABB 150A 600V 3
- Siemens 0.3A 630A Contact Rating, 220V 3P