Lovato Thermal Overload Relay, 32 A F.L.C, 45 A Contact Rating, 690 V, 3P, RFE
- RS Stock No.:
- 248-5645
- Mfr. Part No.:
- RFE454500
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€141.28
(exc. VAT)
€173.77
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.28 |
*price indicative
- RS Stock No.:
- 248-5645
- Mfr. Part No.:
- RFE454500
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| FLC Motor Rating | 32 A | |
| Contact Current Rating | 45 A | |
| Range | RFE | |
| Pole Configuration | 3P | |
| Control Voltage | 690 V | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
FLC Motor Rating 32 A | ||
Contact Current Rating 45 A | ||
Range RFE | ||
Pole Configuration 3P | ||
Control Voltage 690 V | ||
- COO (Country of Origin):
- IT
The Lovato product is an electronic thermal overload relay for BF series contactors. It is self powered by the main circuit current and therefore do not require separate auxiliary supply voltage. RFE electronic thermal overload relays are suitable for all types of motor starting thanks to the possibility to select several tripping classes.
Three pole relay
Phase failure sensitive
Mounting position is any
Sealable current adjuster and dip switches for tripping class selection
Phase failure sensitive
Mounting position is any
Sealable current adjuster and dip switches for tripping class selection
Related links
- Lovato Thermal Overload Relay 150 mA Contact Rating 3P, RF9
- Lovato Thermal Overload Relay 330 mA Contact Rating 3P, RF9
- Lovato Thermal Overload Relay 230 mA Contact Rating 3P, RF9
- Lovato Thermal Overload Relay 95 A Contact Rating 3P, RF82
- Lovato 11RF9 Thermal Overload Relay 7.5 A Contact Rating 3P, RF9
- Lovato RF38 Thermal Overload Relay 2.5 A Contact Rating 3P
- Lovato RF38 Thermal Overload Relay 38 A Contact Rating, 3P
- Lovato RF38 Thermal Overload Relay 32 A Contact Rating 3P
