Lovato Electric, 11RF9 Thermal Overload Relay, Trip Dial: 330 mA, 330mA F.L.C, 330mA Contact Rating, 690V 3P
- RS Stock No.:
- 248-5477
- Mfr. Part No.:
- 11RF9033
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€62.83
(exc. VAT)
€77.28
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.83 |
*price indicative
- RS Stock No.:
- 248-5477
- Mfr. Part No.:
- 11RF9033
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| FLC Motor Rating | 330mA | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 330mA | |
| Mount Type | Direct | |
| Series | 11RF9 | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Adjustable Current Range | 330 mA | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Width | 9.8mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 55°C | |
| Length | 94.2mm | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Supply Voltage | 690V | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
FLC Motor Rating 330mA | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 330mA | ||
Mount Type Direct | ||
Series 11RF9 | ||
Pole and Throw Configuration 3P | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Adjustable Current Range 330 mA | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Width 9.8mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 55°C | ||
Length 94.2mm | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Supply Voltage 690V | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato product is an electronic thermal overload relay for BG series mini contactors. It allows manual resetting
Three pole motor protection relay
Phase failure sensitive
Related links
- Lovato Electric Trip Dial: 0.14 → 0.23 A 230mA Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 0.09 → 0.15 A 150mA Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 45 A 45A Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 95 A 95A Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 7.5 A 7.5A Contact Rating,
- Lovato Electric Trip Dial: 0.2 → 0.33 A 10A Contact Rating, 690V 2
- Lovato Electric Trip Dial: 0.2 → 0.33 A 10A Contact Rating, 690V 3
- Lovato Electric Trip Dial: 0.45 → 0.75 A 10A Contact Rating, 690V 3P
