Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 28 → 115 A, 225A, 57 A F.L.C, 225A, 57 A
- RS Stock No.:
- 249-4783
- Mfr. Part No.:
- LR9G225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€392.38
(exc. VAT)
€482.63
(inc. VAT)
- Plus 28 unit(s) shipping from 02 November 2026
- Plus 4 unit(s) shipping from 13 November 2026
- Plus 2 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €392.38 |
*price indicative
- RS Stock No.:
- 249-4783
- Mfr. Part No.:
- LR9G225
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 225A, 57A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 225A, 57A | |
| Mount Type | Direct | |
| Series | TeSyS LR | |
| Pole and Throw Configuration | 1 NO/1 NC | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP2X | |
| Width | 105mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 28 → 115 A | |
| Length | 400mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 250V dc | |
| Depth | 126mm | |
| Standards/Approvals | JIS C8201-5-1, EN/IEC 60947-5-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, JIS C8201-4-1, UL 60947-4-1 | |
| Supply Voltage | 24V ac, 500V ac, 24V ac, 250V ac | |
| Control Voltage | 250V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 225A, 57A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 225A, 57A | ||
Mount Type Direct | ||
Series TeSyS LR | ||
Pole and Throw Configuration 1 NO/1 NC | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP2X | ||
Width 105mm | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 28 → 115 A | ||
Length 400mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 250V dc | ||
Depth 126mm | ||
Standards/Approvals JIS C8201-5-1, EN/IEC 60947-5-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, JIS C8201-4-1, UL 60947-4-1 | ||
Supply Voltage 24V ac, 500V ac, 24V ac, 250V ac | ||
Control Voltage 250V dc | ||
- COO (Country of Origin):
- CN
Schneider Electric LR9G225
Related links
- Schneider Electric 125A 125A 250V dc
- Schneider Electric 115A 115A 250V dc
- Schneider Electric 12A 5A Contact Rating
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 17A 5A Contact Rating
- Schneider Electric 13A 5A Contact Rating
- Schneider Electric 37A 5A Contact Rating
- Schneider Electric 48A 5A Contact Rating
