Schneider Electric, TeSyS CA Control Relay 3 NO/2 NC, 10A Contact Rating, 5.4 W, 380V
- RS Stock No.:
- 256-4110
- Mfr. Part No.:
- CAD326Q7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€174.14
(exc. VAT)
€214.19
(inc. VAT)
- Ready to ship from 19 October 2026
Units | Per unit |
|---|---|
| 1 + | €174.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4110
- Mfr. Part No.:
- CAD326Q7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Series | TeSyS CA | |
| Mount Type | Direct | |
| Power Rating | 5.4W | |
| Terminal Type | Lug Ring Terminal | |
| Normal State Configuration | 3 NO/2 NC | |
| IP Rating | IP2X | |
| Reset Method | Automatic & Manual | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 28 → 115 A | |
| Contact Voltage | 250V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1, JIS C8201-5-1, JIS C8201-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1 | |
| Depth | 93mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Control Voltage | 380V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Series TeSyS CA | ||
Mount Type Direct | ||
Power Rating 5.4W | ||
Terminal Type Lug Ring Terminal | ||
Normal State Configuration 3 NO/2 NC | ||
IP Rating IP2X | ||
Reset Method Automatic & Manual | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 28 → 115 A | ||
Contact Voltage 250V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1, JIS C8201-5-1, JIS C8201-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1 | ||
Depth 93mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Control Voltage 380V | ||
- COO (Country of Origin):
- FR
Schneider Electric CAD326Q7
Related links
- Schneider Electric 10A Contact Rating 400V
- Schneider Electric 10A Contact Rating 125V
- Schneider Electric 10A Contact Rating 24V
- Schneider Electric 10A Contact Rating 36V
- Schneider Electric 10A Contact Rating 240V
- Schneider Electric 10A Contact Rating 120V
- Schneider Electric 10A Contact Rating 480V
- Schneider Electric 10A Contact Rating 72V
