Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC
- RS Stock No.:
- 256-6696
- Mfr. Part No.:
- LRD3353A66
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€315.48
(exc. VAT)
€388.04
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €315.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-6696
- Mfr. Part No.:
- LRD3353A66
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| Mount Type | Rail, Plate, Under Contactor Mount | |
| Series | TeSyS LR | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Width | 70mm | |
| Number of Auxiliary Contacts | 2 | |
| Length | 81mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 115mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 GB/T 14048.5 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 1000V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
Mount Type Rail, Plate, Under Contactor Mount | ||
Series TeSyS LR | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Width 70mm | ||
Number of Auxiliary Contacts 2 | ||
Length 81mm | ||
Maximum Operating Temperature 60°C | ||
Depth 115mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 GB/T 14048.5 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 1000V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 37A 5A Contact Rating
- Schneider Electric 13A 5A Contact Rating
- Schneider Electric 16A 5A Contact Rating
- Schneider Electric 10A 5A Contact Rating
- Schneider Electric 12A 5A Contact Rating
- Schneider Electric 5.5A 6A Contact Rating, 2 W
