Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 10A, 7 A F.L.C, 5A Contact Rating
- RS Stock No.:
- 256-6672
- Mfr. Part No.:
- LRD14L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€197.98
(exc. VAT)
€243.52
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €197.98 |
*price indicative
- RS Stock No.:
- 256-6672
- Mfr. Part No.:
- LRD14L
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 10A, 7A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Mount Type | Plate, Under Contactor Mount, Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Width | 45mm | |
| Length | 66mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GB/T 14048.5, UL 60947-5-1, UL 60947-4-1, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN 50495, GB/T 14048.4, EN/IEC 60947-5-1 | |
| Depth | 76mm | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 10A, 7A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Mount Type Plate, Under Contactor Mount, Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Width 45mm | ||
Length 66mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GB/T 14048.5, UL 60947-5-1, UL 60947-4-1, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN 50495, GB/T 14048.4, EN/IEC 60947-5-1 | ||
Depth 76mm | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- TH
Related links
- Schneider Electric 10A 5A Contact Rating
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 17A 5A Contact Rating
- Schneider Electric 12A 5A Contact Rating
- Schneider Electric 37A 5A Contact Rating
- Schneider Electric 13A 5A Contact Rating
- Schneider Electric 4A 5A Contact Rating
- Schneider Electric 55A 5A Contact Rating
