Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 37A, 50 A F.L.C, 10A Contact Rating
- RS Stock No.:
- 256-6701
- Mfr. Part No.:
- LRD3503
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€327.02
(exc. VAT)
€402.23
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €327.02 |
*price indicative
- RS Stock No.:
- 256-6701
- Mfr. Part No.:
- LRD3503
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 37A, 50A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Plate, Rail, Under Contactor Mount | |
| Series | TeSyS LR | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Width | 55mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Length | 70mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 GB/T 14048.5 EN 50495 | |
| Depth | 123mm | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 37A, 50A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 10A | ||
Mount Type Plate, Rail, Under Contactor Mount | ||
Series TeSyS LR | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Width 55mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Length 70mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 GB/T 14048.5 EN 50495 | ||
Depth 123mm | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 37A 5A Contact Rating
- Schneider Electric Trip Dial: 7 → 10 A 7 A F.L.C
- Schneider Electric 70A 10A Contact Rating, 690V
- Schneider Electric 540mA 10A Contact Rating 250 V dc,
- Schneider Electric 10A 5A Contact Rating
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 12A 5A Contact Rating
- Schneider Electric 13A 5A Contact Rating
