Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 10A, 7 A F.L.C, 5A Contact Rating
- RS Stock No.:
- 256-6671
- Mfr. Part No.:
- LRD143
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€143.57
(exc. VAT)
€176.59
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €143.57 |
*price indicative
- RS Stock No.:
- 256-6671
- Mfr. Part No.:
- LRD143
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 10A, 7A | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Mount Type | Under Contactor Mount, Rail, Plate | |
| Terminal Type | Spring Terminal | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 93mm | |
| Depth | 72mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 EN 50495 | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 10A, 7A | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Mount Type Under Contactor Mount, Rail, Plate | ||
Terminal Type Spring Terminal | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 93mm | ||
Depth 72mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 EN 50495 | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- FR
Schneider Electric LRD143
Related links
- Schneider Electric 10A 5A Contact Rating
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 17A 5A Contact Rating
- Schneider Electric 12A 5A Contact Rating
- Schneider Electric 37A 5A Contact Rating
- Schneider Electric 13A 5A Contact Rating
- Schneider Electric 4A 5A Contact Rating
- Schneider Electric 55A 5A Contact Rating
