Schneider Electric TeSys F Contactor, 220V Coil, 3-Pole, 2.1 kA, 200 W 220V, 3 NO, 220V
- RS Stock No.:
- 429-308
- Mfr. Part No.:
- LC1F2100M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20,715.64
(exc. VAT)
€25,480.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20,715.64 |
*price indicative
- RS Stock No.:
- 429-308
- Mfr. Part No.:
- LC1F2100M7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 220V | |
| Contact Current | 2.1kA | |
| Series | TeSys F | |
| Power Rating | 200W | |
| Function | Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 2.1kA | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 40°C | |
| Width | 438mm | |
| Depth | 239mm | |
| Length | 332mm | |
| Standards/Approvals | IEC 60947-1 IEC 60947-4-1 JIS C8201-4-1 EN 60947-1 EN 60947-4-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Contact Voltage 220V | ||
Contact Current 2.1kA | ||
Series TeSys F | ||
Power Rating 200W | ||
Function Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 2.1kA | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 40°C | ||
Width 438mm | ||
Depth 239mm | ||
Length 332mm | ||
Standards/Approvals IEC 60947-1 IEC 60947-4-1 JIS C8201-4-1 EN 60947-1 EN 60947-4-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric LC1F contactor is designed for resistive load applications, operating under the AC-1 utilization category. It features a 3 pole configuration and is rated for a maximum operational voltage of 1000V AC 50 or 60 Hz and 460V DC. The control circuit voltage is 220V AC, with a frequency range of 40 to 400 Hz. The contactor has a rated operational current of 2100A.
RoHS compliant
Mercury free
Related links
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 250 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 200V 200V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 500V 1kV
- Schneider Electric TeSys F Contactor 3-Pole 2.2 kVA 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 230V 220V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 220V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 220V 230V
