Schneider Electric TeSys F LC1F Contactor, 48 V dc Coil, 3-Pole, 3NO

Unavailable
RS will no longer stock this product.
RS Stock No.:
845-0999
Mfr. Part No.:
LC1F225ED
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V dc

Number of Poles

3

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Length

197mm

Width

168.5mm

Depth

181mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC1F225ED is a LC1F series 3 pole Tesys F contactor used for motor control and resistive load.

Poles description 3P
Pole contact composition 3 NO
Rated operational current 315 A
Control circuit voltage 48 V DC
Coil type standard

Related links