Lovato Electric, 11RFN9 Control Relay 1 NO/1 NC, Trip Dial: 6 → 10 A, 10A F.L.C, 10A Contact Rating, 690V 3
- RS Stock No.:
- 274-0528
- Mfr. Part No.:
- 11RFN910
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€72.08
(exc. VAT)
€88.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.08 |
*price indicative
- RS Stock No.:
- 274-0528
- Mfr. Part No.:
- 11RFN910
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| FLC Motor Rating | 10A | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Direct | |
| Series | 11RFN9 | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Number of Auxiliary Contacts | 2 | |
| Width | 9.8mm | |
| Minimum Operating Temperature | -20°C | |
| Adjustable Current Range | 6 → 10 A | |
| Maximum Operating Temperature | 55°C | |
| Length | 94.2mm | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Supply Voltage | 690V | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
FLC Motor Rating 10A | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type Direct | ||
Series 11RFN9 | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Number of Auxiliary Contacts 2 | ||
Width 9.8mm | ||
Minimum Operating Temperature -20°C | ||
Adjustable Current Range 6 → 10 A | ||
Maximum Operating Temperature 55°C | ||
Length 94.2mm | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Supply Voltage 690V | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
Related links
- Lovato Electric Trip Dial: 0.09 → 0.15 A 10A Contact Rating, 690V 3
- Lovato Electric Trip Dial: 9 4.5 → 7.5 A 10A Contact Rating, 690V 3
- Lovato Electric Trip Dial: 0.45 → 0.75 A 10A Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 1.4 → 2.3 A 10A Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 9 → 15 A 690V 3
- Lovato Electric Control Relay 1 NO/1 NC 500mA F.L.C 690V 3
- Lovato Electric Trip Dial: 1.4 → 2.3 A 10A Contact Rating, 690V 3
- Lovato Electric Trip Dial: 0.6 → 1 A 10A Contact Rating, 690V 3
