Lovato Electric, 11RFN9 Control Relay 1 NO/1 NC, Trip Dial: 0.45 → 0.75 A, 750mA F.L.C, 10A Contact Rating, 690V 3P
- RS Stock No.:
- 274-0526
- Mfr. Part No.:
- 11RFN9075
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€72.08
(exc. VAT)
€88.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.08 |
*price indicative
- RS Stock No.:
- 274-0526
- Mfr. Part No.:
- 11RFN9075
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Relay | |
| FLC Motor Rating | 750mA | |
| Relay Contact Current | 10A | |
| Mount Type | Direct | |
| Series | 11RFN9 | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Adjustable Current Range | 0.45 → 0.75 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Width | 9.8mm | |
| Maximum Operating Temperature | 55°C | |
| Length | 94.2mm | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Control Voltage | 690V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Relay | ||
FLC Motor Rating 750mA | ||
Relay Contact Current 10A | ||
Mount Type Direct | ||
Series 11RFN9 | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Adjustable Current Range 0.45 → 0.75 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Width 9.8mm | ||
Maximum Operating Temperature 55°C | ||
Length 94.2mm | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Control Voltage 690V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
Related links
- Lovato Electric Trip Dial: 1.4 → 2.3 A 10A Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 0.45 → 0.75 A 750mA Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 6 → 10 A 10A Contact Rating, 690V 3
- Lovato Electric Trip Dial: 0.09 → 0.15 A 10A Contact Rating, 690V 3
- Lovato Electric Trip Dial: 9 4.5 → 7.5 A 10A Contact Rating, 690V 3
- Lovato Electric Trip Dial: 2 → 3.3 A 690V 3P
- Lovato Electric Control Relay 1 NO/1 NC 10A Contact Rating, 690V 3P
- Lovato Electric Trip Dial: 9 → 15 A 690V 3
