Lovato Electric Control Relay 1 NO/1 NC, Trip Dial: 0.14 → 0.23 A, 230mA Contact Rating, 690V 3
- RS Stock No.:
- 274-0536
- Mfr. Part No.:
- 11RFNA9023
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€77.45
(exc. VAT)
€95.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.45 |
*price indicative
- RS Stock No.:
- 274-0536
- Mfr. Part No.:
- 11RFNA9023
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 230mA | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic | |
| Adjustable Current Range | 0.14 → 0.23 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Width | 9.8mm | |
| Maximum Operating Temperature | 55°C | |
| Length | 94.2mm | |
| Standards/Approvals | UL508, CCC, IEC/EN 60947-1, IEC/EN 60947-4-1, cULus, EAC, CSA | |
| Control Voltage | 690V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Relay | ||
Relay Contact Current 230mA | ||
Mount Type Direct | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic | ||
Adjustable Current Range 0.14 → 0.23 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Width 9.8mm | ||
Maximum Operating Temperature 55°C | ||
Length 94.2mm | ||
Standards/Approvals UL508, CCC, IEC/EN 60947-1, IEC/EN 60947-4-1, cULus, EAC, CSA | ||
Control Voltage 690V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- IT
The Lovato motor protection relay that has phase failure detection with thermal type of release. It comes with three pole with automatic resetting and has test button with trip indicator.
Overvoltage category III
Pollution degree 3
Related links
- Lovato Electric Trip Dial: 0.14 → 0.23 A 10A Contact Rating, 690V 3
- Lovato Electric Trip Dial: 0.14 → 0.23 A 230mA Contact Rating, 690V 3P
- Lovato Electric Control Relay 1 NO/1 NC 230mA Contact Rating, 690V 3
- Lovato Electric Control Relay 1 NO/1 NC 1.5A Contact Rating, 690V 3
- Lovato Electric Control Relay 1 NO/1 NC 500mA F.L.C 690V 3
- Lovato Electric Control Relay 1 NO/1 NC 5A F.L.C 690V 3P
- Lovato Electric Control Relay 1 NO/1 NC 7.5A F.L.C 690V 3P
- Lovato Electric Trip Dial: 9 → 15 A 690V 3
